| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 51986-2 |
| Connector Type: | Ring Tongue |
| Stud Size: | 3/8 |
| Orientation: | Straight |
| Operating Temperature Range: | -55 - 150 °C, -85 - 347 °F |
| Wire Size: | 0 AWG, 50 mm², 83700 - 119500 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP51986-2 |
51986-2
Specifications
Detailed Description
Enhance your electrical connections with our high-performance COPALUM 1/0 3/8 terminal. Designed for secure and efficient crimping, this ring tongue connector is ideal for applications requiring a reliable connection. With a straight orientation and a 3/8 stud size, it offers versatility in installation. Operating seamlessly in temperatures ranging from -55 to 150 °C (-85 to 347 °F), it ensures durability in various environments. Accommodating wire sizes of 50 mm², 0 AWG, and 83700 to 119500 CMA, it's suitable for a wide range of projects. The closed barrel design guarantees optimal conductivity, while the lack of insulation allows for easy inspection. Compliant with RoHS standards, our terminal prioritizes both performance and environmental responsibility, making it a top choice for professionals in the field. Elevate your connections with this essential component from our Rings & Spades collection.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 68047 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2024 | P-23-025557 - Manufacturing location change. Following Part Numbers will be validated to have dual source for plating process for TE Connectivity in Kauffman Road and another Outside Vendor or other TE facility. | Download | |||
| 06/14/2024 | P-24-025881 - Adding New Supplier. Supply Chain Sourcing, Adding New Copper Strip Raw Material Supplier. No change in Manufacturing Location of Finished Products. | Download | |||
| 05/07/2024 | P-24-025837 - Manufacturing location change. Following Part Numbers will be validated to have dual source for plating process for TE Connectivity in Kauffman Road and another Outside Vendor or other TE facility. | Download | |||
| 11/11/2022 | P-22-023479 - alternative brass supplier . TE Connectivity is proposing the use of a brass stock material produced at an alternate metal mill supplier to produce TE s Perforated Inserts for the COPALUM Terminals and Splices product family. This alternate supplier brass meets our COPALUM product brass material specifications, including temper/hardness, but with the exception of the thickness range limits it was produced to by the metal mill. This brass stock is made to metric gauge dimensions and the conversions to inch dimensions allows for a possible slight excursion below the lower standard material spec thickness limit. However, the material thickness is being monitored with a measurement every ~50 feet prior to the brass perforation process and, 2/3 of the way through perforating this lot of material, actual material measurements are within our specified thickness range for the COPALUM Perforated Inserts. The measurement monitoring will continue every ~50 feet to assure the thickness | Download | |||


