| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 51986-3 |
| Connector Type: | Ring Tongue |
| Stud Size: | 1/2, M12 |
| Orientation: | Straight |
| Operating Temperature Range: | -55 - 150 °C, -85 - 347 °F |
| Wire Size: | 0 AWG, 50 mm², 83700 - 119500 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP51986-3 |
51986-3
Specifications
Detailed Description
Enhance your electrical connections with our COPALUM 1/0 1/2 Terminal, designed for secure and efficient performance. This Ring Tongue connector, featuring a 1/2 M12 stud size, ensures a reliable fit in various applications. With a straight orientation and a high operating temperature range of -55 to 150°C (-85 to 347°F), it's suitable for demanding environments. Accommodating 50mm² (0 AWG) wire sizes, with a barrel type, closed design, this terminal guarantees optimal conductivity. Perfect for professional use, it belongs to our Rings & Spades product line, meeting the highest industry standards. Trust in the quality of this Straight Terminal for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 68047 | TE Connectivity 51986-3 Application Tooling | ![]() |


