| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 51986 |
| Connector Type: | Ring Tongue |
| Stud Size: | M6 |
| Orientation: | Straight |
| Operating Temperature Range: | -55 - 150 °C, -85 - 347 °F |
| Wire Size: | 0 AWG, 50 mm², 83700 - 119500 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP51986 |
51986
Specifications
Detailed Description
Upgrade your electrical connections with this high-performance COPALUM Terminal. Designed for 1/0 AWG wire, it features a durable closed barrel and a M6 stud size for secure attachment. With a wide operating temperature range of -55 to 150°C (-85 to 347°F), it ensures reliability in various environments. The straight orientation and ring tongue connector type make installation easy, while the non-insulated design allows for efficient conductivity. Perfect for professional or DIY use, this terminal guarantees optimal performance in every application. Trust in its quality for all your wiring needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 68047 | TE Connectivity 51986 Application Tooling | ![]() |


