51989-2

Heilind Number:AMP51989-2
Manufacturer:TE Connectivity
Manufacturer Number:51989-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,COPALUM 2/0 3/8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 51989-2
Connector Type:Ring Tongue
Stud Size:3/8
Orientation:Straight
Operating Temperature Range:-55 - 150 °C, -85 - 347 °F
Wire Size:0 AWG, 119500 - 150500 CMA, 70 mm²
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP51989-2

Detailed Description

Upgrade your electrical connections with our high-performance COPALUM 2/0 3/8 Terminal. Designed for secure and efficient installation, this Ring Tongue connector features a 3/8 stud size and a straight orientation, making it ideal for a wide range of applications. With an operating temperature range of -55 to 150°C (-85 to 347°F), it ensures reliable performance even in harsh environments. The closed barrel design guarantees a tight and durable connection, while its compatibility with 70mm² (0 AWG) wire sizes and 119500-150500 CMA ratings makes it suitable for heavy-duty use. Perfect for professionals and DIY enthusiasts alike, this terminal is RoHS compliant and part of our Rings & Spades product line. Upgrade your connectivity solutions with ease.