| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 51992-3 |
| Connector Type: | Ring Tongue |
| Stud Size: | 1/2, M12 |
| Orientation: | Straight |
| Operating Temperature Range: | -55 - 150 °C, -85 - 347 °F |
| Wire Size: | 0 AWG, 150500 - 190000 CMA, 85 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP51992-3 |
51992-3
Specifications
Detailed Description
Enhance your electrical connections with our COPALUM R 3/0 1/2 TERMINAL. Featuring a Ring Tongue connector type and a 1/2 M12 stud size, this terminal ensures a secure fit for your wiring needs. With a straight orientation and a durable closed barrel design, it offers reliable performance even in harsh environments. Suitable for 0 AWG wires, it accommodates a wide range of applications. Operating smoothly in temperatures ranging from -55 to 150°C (-85 to 347°F), this terminal is a versatile and essential component for any wiring project. Upgrade your setup with this high-quality terminal, a part of our Rings & Spades product line.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 68049 | TE Connectivity 51992-3 Application Tooling | ![]() |


