51995-2

Heilind Number:AMP51995-2
Manufacturer:TE Connectivity
Manufacturer Number:51995-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,COPALUM R 4/0 1/2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 51995-2
Connector Type:Ring Tongue
Stud Size:1/2, M12
Orientation:Straight
Operating Temperature Range:-55 - 150 °C, -85 - 347 °F
Wire Size:0 AWG, 105 mm², 190000 - 231000 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP51995-2

Detailed Description

Enhance your electrical connections with our COPALUM R 4/0 1/2 terminal, designed for secure and efficient performance. This straight ring tongue connector features a 1/2" stud size (M12) and is suitable for use with 0 AWG wires, offering a reliable connection for your applications. With an operating temperature range of -55 to 150°C (-85 to 347°F), it ensures durability in various environments. The closed barrel design provides added protection, while its straight terminal angle facilitates easy installation. RoHS compliant and suitable for a range of industries, this terminal is a must-have for your connectivity needs. Explore our Rings & Spades collection for more options to suit your requirements.