| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52004 |
| Contact Plating: | Tin |
| Wire Size: | 12 - 14 AWG, 3260 - 8230 CMA, 3 mm² |
| Barrel Type: | Open |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP52004 |
52004
Specifications
Detailed Description
Enhance your electrical connections with our COPALUM BUTT Splice for 12-10 wire sizes. Tin-plated for optimal conductivity, this splice accommodates 3 mm² (12-14 AWG) wires, making it suitable for a wide range of applications. Its open barrel design ensures easy installation, while its RoHS compliance guarantees environmental responsibility. Trust in the quality of our splice for secure and durable connections in your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 189444-1 | ![]() | |
| TE Connectivity 68141-1 | ![]() |


