| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52007 |
| Contact Plating: | Tin |
| Wire Size: | 21 mm², 33100 - 52600 CMA, 4 AWG |
| Barrel Type: | Open |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP52007 |
52007
Specifications
Detailed Description
Enhance your electrical connections with our COPALUM BUTT 2 Splice. Designed for seamless wire termination, this splice features a durable tin contact plating that ensures reliable conductivity. With a wire size compatibility of 4 AWG, 21 mm², and 33100 - 52600 CMA, it accommodates a wide range of applications. The open barrel design allows for easy installation, making it perfect for professional use. Rest assured, this splice is fully RoHS compliant, meeting environmental standards. Elevate your connectivity with this essential component.

