| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52013 |
| Contact Plating: | Tin |
| Wire Size: | 0 AWG, 50 mm², 83700 - 119500 CMA |
| Barrel Type: | Open |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP52013 |
52013
Specifications
Detailed Description
Splice together heavy-duty electrical wires with ease using this COPALUM BUTT 2/0 connector. Designed for optimal conductivity and durability, it features a tin contact plating that ensures secure connections. With a wire size capacity of 50 mm² (0 AWG), accommodating cables ranging from 83700 to 119500 CMA, it's perfect for high-power applications. The open barrel design allows for convenient installation, making it a reliable choice for professionals in the field. Rest assured, this product is RoHS compliant, meeting strict environmental standards. Upgrade your splicing capabilities with this essential connector.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 68048 | TE Connectivity 52013 Application Tooling | ![]() |


