| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52016 |
| Contact Plating: | Tin |
| Wire Size: | 0 AWG, 119500 - 150500 CMA, 70 mm² |
| Barrel Type: | Open |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP52016 |
52016
Specifications
Detailed Description
Enhance your electrical connections with this COPALUM BUTT 3/0 splice. Designed for seamless integration in high-performance environments, this tin-plated splice ensures optimal conductivity and durability. Its open barrel design allows for easy installation, accommodating wire sizes of 70 mm² (0 AWG) with a range of 119,500 to 150,500 CMA. RoHS compliant, this splice meets stringent environmental standards. Perfect for a variety of applications, it guarantees reliable and efficient connectivity in any project. Upgrade your crimping arsenal with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 68049 | TE Connectivity 52016 Application Tooling | ![]() |


