| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52019 |
| Contact Plating: | Tin |
| Wire Size: | 0 AWG, 150500 - 190000 CMA, 85 mm² |
| Barrel Type: | Open |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP52019 |
52019
Specifications
Detailed Description
Upgrade your electrical connections with our COPALUM BUTT 4/0 SPLICE. Designed for seamless wire joining, this splice accommodates 0 AWG wires, ranging from 150500 to 190000 CMA, or 85 mm² in size. With a durable tin contact plating and an open barrel type, it ensures efficient conductivity and easy installation. Rest assured, this product is RoHS compliant, meeting international standards for environmental responsibility. Elevate your crimping game with our high-quality splice, a must-have in any professional toolkit.

