52043-4

Heilind Number:AMP52043-4
Manufacturer:TE Connectivity
Manufacturer Number:52043-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL R PG 4 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52043-4
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:#10
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:21.2 mm², 33100 - 52600 CMA, 4 AWG
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52043-4

Detailed Description

Easily secure wires with our TERMINAL R PG 4 10, a durable and reliable #10 stud ring tongue connector. Operating at up to 600 volts and capable of accommodating 4 AWG wire sizes, it ensures efficient power transmission in various applications. With a straight orientation and closed barrel design, it provides a secure and insulated connection, meeting RoHS compliance standards. Ideal for professional use, this terminal is part of our Rings & Spades product line, offering quality solutions for your connectivity needs. With a wide operating temperature range of 105°C to 221°F, it guarantees performance and durability even in demanding environments. Upgrade your wiring setups with this essential component.