| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52043-5 |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | 1/4, M6 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 21.2 mm², 33100 - 52600 CMA, 4 AWG |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52043-5 |
52043-5
Specifications
Detailed Description
Efficiently connect and terminate wires with our high-quality Ring Tongue connector. Designed for 1/4 stud sizes (M6), this terminal features a closed barrel with insulation, ensuring safe and reliable performance. With a voltage rating of 600V and an operating temperature range of 105°C to 221°F, it's suitable for a wide range of applications. The offset orientation and straight terminal angle offer versatility in installation. Accommodating 4 AWG wire sizes, this connector is ideal for projects requiring robust connectivity. Compliant with RoHS standards, it upholds environmental responsibility. Trust in the durability and functionality of our Rings & Spades terminal for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1490536-1 | TE Connectivity 52043-5 Application Tooling | ![]() |


