52043-7

Heilind Number:AMP52043-7
Manufacturer:TE Connectivity
Manufacturer Number:52043-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL R PG 4 1/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52043-7
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:1/4, M6
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:21.2 mm², 33100 - 52600 CMA, 4 AWG
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52043-7

Detailed Description

Easily terminate wires with this durable and high-performance Ring Tongue connector. Designed for 4 1/4 gauge wire, it offers a secure and reliable connection with its 1/4 inch (M6) stud size. The offset orientation allows for convenient installation, while the closed barrel type ensures optimal protection. With a voltage rating of 600V and operating temperature range of 105°C to 221°F, it is suitable for a wide range of applications. RoHS compliant and insulated for added safety, this connector is a must-have for any electrical project.