52044-2

Heilind Number:AMP52044-2
Manufacturer:TE Connectivity
Manufacturer Number:52044-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL R PG 2 3/8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52044-2
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:3/8
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:2 AWG, 34 - 35 mm², 52600 - 83700 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52044-2

Detailed Description

Enhance your electrical connections with our PLASTI-GRIP series Ring Tongue terminals. Designed for secure and efficient crimping, these insulated connectors feature a 3/8 stud size and accommodate 2 AWG wire, ensuring reliable performance in a variety of applications. With a closed barrel and straight terminal angle, they offer a professional finish and easy installation. Operating at temperatures up to 105°C (221°F) and rated for 600V, these terminals are suitable for demanding environments. Compliant with RoHS regulations, they are a sustainable choice for your projects. Elevate your connectivity with Rings & Spades supplier-approved terminals.