52044-4

Heilind Number:AMP52044-4
Manufacturer:TE Connectivity
Manufacturer Number:52044-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL R PG 2 5/16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52044-4
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:5/16, M8
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:2 AWG, 34 - 35 mm², 52600 - 83700 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52044-4

Detailed Description

Enhance your electrical connections with our TERMINAL R PG 2 5/16, designed for optimal performance in a variety of applications. With a Ring Tongue connector type and M8 stud size, it offers a secure and reliable connection, ideal for 2 AWG wires. Operating at temperatures up to 105°C (221°F), it ensures durability even in demanding environments. The closed barrel design and insulation provide added safety, making it suitable for a wide range of industrial and commercial uses. Compliant with RoHS standards, it meets environmental regulations while delivering top-notch functionality. Upgrade your connectivity solutions with this high-quality terminal.