| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52044-5 |
| Series: | PLASTI-GRIP |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | 3/8 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 2 AWG, 34 - 35 mm², 52600 - 83700 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52044-5 |
52044-5
Specifications
Detailed Description
Upgrade your electrical connections with our PLASTI-GRIP R PG 2 3/8 Ring Tongue Terminal. Designed for efficiency and durability, this terminal is perfect for various applications where a secure and reliable connection is essential. With a voltage rating of 600 V and a stud size of 3/8, it ensures optimal performance. The closed barrel and insulation provide added safety, making it suitable for use in diverse environments. Operating within a wide temperature range of 105 °C to 221 °F, it offers versatility and reliability. Compatible with 2 AWG wire sizes, it accommodates up to 35 mm², making it a versatile solution for different wiring needs. Straight orientation and terminal angle allow for easy installation, while RoHS compliance ensures environmentally friendly manufacturing. Trust in the quality of our Rings & Spades terminal for all your crimping requirements.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 322227 | TERMINAL,SOLIS R 4/0 5/8 | ![]() |
| TE Connectivity 52043-3 | TERMINAL R PG 4 1/4 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1490406-1 | TE Connectivity 52044-5 Application Tooling | ![]() |


