| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52045-1 |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | 5/16, M8 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 0 AWG, 41 - 60 mm², 83700 - 119500 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52045-1 |
52045-1
| Heilind Number: | AMP52045-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 52045-1 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect heavy-duty cables with our TERMINAL R PG 1/0 5/16. Featuring a durable ring tongue design, this connector is suitable for M8 and 5/16 studs. With a voltage rating of 600V and an operating temperature range of up to 105°C, it ensures reliable performance in demanding environments. The closed barrel and straight terminal angle offer secure and efficient wire termination, while the RoHS compliance guarantees environmentally friendly construction. Ideal for 0 AWG wires, it's perfect for a wide range of industrial applications. Upgrade your connectivity solutions with this high-quality terminal.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 48756-1 | TE Connectivity 52045-1 Application Tooling | ![]() |


