| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5205736-7 |
| Series: | AMPLIMITE HD-20 |
| Amperage: | 6 A |
| Gender: | Receptacle |
| Number of Contacts: | 15 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold, Gold Flash over Palladium Nickel |
| Pitch: | 2.74 mm |
| Number of Positions: | 15 |
| Profile: | Standard |
| Packaging: | Tube |
| Shell Type: | Full Metal Shell |
| Standards Met: | UL 94V-0 |
| SKU: | AMP5205736-7 |
5205736-7
Specifications
Detailed Description
Enhance your connectivity with our AMPLIMITE HD-20 D-Sub Connector, designed for high-performance applications. This receptacle features UL 94V-0 compliance, ensuring safety and reliability. With 15 gold-plated contacts and a rugged full metal shell, it guarantees secure and durable connections. Suitable for board mounting, it offers a pitch of 2.74mm and two rows of 15 positions each. Crafted from phosphor bronze, its gold plating with flash over palladium nickel ensures superior conductivity. RoHS compliant and packaged in a convenient tube, it meets stringent environmental standards. Upgrade your connectivity solutions with this essential component.

