| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5206478-1 |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Cable Clamp |
| Shell Size: | 1 |
| Material: | Thermoplastic |
| Package Quantity: | 1 |
| Clamp Type: | Clam Shell |
| GPL: | 251 |
| Shield Plating Material: | None |
| Shielded: | No |
| GPL Description: | Data and Devices |
| Product Code: | 4928 |
| Screw Hole Thread Size: | 14702 |
| ECCN: | EAR99 |
| Cable Exit Angle: | 180°, 45° |
| Retainer Clip Material: | Stainless Steel |
| Cable Insulation Diameter: | .256 in, 6.5 mm |
| Grommets: | Without |
| Cable Clamp Material: | Thermoplastic |
| Clam Shell Length: | Standard |
| Part Aliases: | 5206478-1 |
| SKU: | AMP5206478-1 |
5206478-1
Specifications
Detailed Description
Easily secure your cables with our Clamshell Kit featuring a Retainer, designed for Size 1 shells. Made of durable thermoplastic, this accessory ensures reliable cable management. With a 180° cable exit angle and stainless steel retainer clip, it offers secure and efficient installation. RoHS compliant and suitable for various applications, this kit is essential for organized wire and cable management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity PT07E-18-72PY(027) | PG WIRE PIN 22-16 | ![]() |
| TE Connectivity 2-34149-1 | PG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 200389-2 | GUIDE PIN KIT | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205210-8 | PLUG ASSY SIZE 4 | ![]() |
| TE Connectivity 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206305-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| TE Connectivity 206430-2 | CONN RCPT HSNG FMALE 4POS INLINE | ![]() |
| TE Connectivity 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 5205817-3 | FEMALE SCREWLOCK KIT | ![]() |
| TE Connectivity 5206478-2 | CLAMSHELL KIT W/RETAINER,SZ 2 | ![]() |
| TE Connectivity 5206478-3 | CLAMSHELL SIZE 3 W/RETAINER | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


