52077-2

Heilind Number:AMP52077-2
Manufacturer:TE Connectivity
Manufacturer Number:52077-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG R IR 10 1/2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52077-2
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:1/2, M12
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 AWG, 12066 CMA, 5 - 6 mm²
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52077-2

Detailed Description

Enhance your electrical connections with our PIDG R IR 10 1/2 Ring Tongue Terminal. Designed for reliable performance, this straight orientation terminal features a closed barrel and is insulated for safety. It accommodates 10 AWG wires, ensuring secure connectivity. With a stud size of 1/2 M12 and a voltage rating of 300V, it's suitable for various applications. Operating temperature ranging from 105°C to 221°F, this terminal guarantees durability in harsh conditions. Trust in the quality of our Rings & Spades supplier product for all your crimp terminal needs.