| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5207719-4 |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Female Screwlock Assembly Kit |
| Screw Length: | 18.99 mm, .748 in |
| Thread Length: | 14.22 mm, .56 in |
| Package Quantity: | 500 |
| GPL: | 250 |
| Packaging: | Bag, Individual Kit |
| GPL Description: | Data and Devices |
| Product Code: | 5793 |
| Screw Hole Thread Size: | 4-40 |
| Connector Product Type: | Accessory |
| Screw Material: | Cold Rolled Steel |
| Screw Finish: | Clear Chromate |
| Screw Plating: | Zinc |
| Screwlock Style: | Screwlock with Lockwasher and Hex Nut |
| Part Aliases: | 5207719-4 |
| SKU: | AMP5207719-4 |
5207719-4
Specifications
Detailed Description
Enhance connectivity with our Female Screwlock Kit, a bulk package essential for secure assembly. Each kit includes 500 screwlocks crafted from durable Cold Rolled Steel with a Clear Chromate finish, ensuring longevity and reliability. The screwlock style features a Lockwasher and Hex Nut for easy installation, while the 4-40 thread size accommodates various connectors. With RoHS compliance, this accessory guarantees environmental responsibility. Perfect for D-Sub and D-Ribbon connectors, it's a crucial component for your electronic setup. Elevate your connection game with our meticulously designed Female Screwlock Kit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5745854-3 | CABLE CLAMP KIT,SZ 1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1437012-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||
| 09/19/2013 | P-13-009504 - Cancellation of pending change to discontinue Amplimite hardware, cable clamp kits, and connectors with yellow chromate finish as communicated in PCN E-13-008804. | Download | |||
| 09/06/2013 | E-13-008804 - Cancelled | Download | |||


