| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5207826-3 |
| Amperage: | 6 A |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 9 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Flash |
| Pitch: | 2.74 mm |
| Number of Positions: | 9 |
| Profile: | Standard |
| Packaging: | Tube |
| Shell Type: | All Plastic |
| Standards Met: | UL 94V-0 |
| SKU: | AMP5207826-3 |
5207826-3
Specifications
Detailed Description
Easily connect and disconnect with our HD-20 RCPT 9P VERT D-Sub connector. Featuring nine contacts in a vertical orientation, this receptacle is designed for seamless board mounting. Crafted with UL 94V-0 compliant thermoplastic housing and durable phosphor bronze contacts plated with gold flash, it ensures reliable performance. With a 2.74mm pitch and standard profile, it offers compatibility and ease of use. Packaged in a convenient tube, this RoHS compliant connector is ideal for various industrial applications.

