5207829-4

Heilind Number:AMP5207829-4
Manufacturer:TE Connectivity
Manufacturer Number:5207829-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HD-20 RCPT 37P VERT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5207829-4
Amperage:6 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:37
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:37
Profile:Standard
Packaging:Tube
Shell Type:All Plastic
Standards Met:UL 94V-0
SKU:AMP5207829-4

Detailed Description

Enhance your connectivity with the HD-20 RCPT 37P VERT, a high-performance vertical receptacle designed for seamless board mounting. This durable connector features 37 contacts in two rows, ensuring reliable transmission in various applications. Constructed with UL 94V-0 compliant thermoplastic housing and phosphor bronze contacts plated with gold, it guarantees both safety and excellent signal conductivity. With a 2.74mm pitch and standard profile, it offers easy integration into your electronic setups. Packaged in a convenient tube, this all-plastic connector is also RoHS compliant, making it a sustainable choice for your projects. Elevate your connectivity solutions with the HD-20 RCPT 37P VERT.