| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 520851-1 |
| Color: | Black |
| Series: | Shielded Data Link |
| Accessory Type: | Boot |
| Number of Positions: | 4 |
| Packaging: | Loose Piece |
| Boot Color: | Black |
| Boot Material: | Thermoplastic Rubber |
| Product: | SDL Boots & Clamps |
| Standards Met: | CSA UL |
| SKU: | AMP520851-1 |
520851-1
Specifications
Detailed Description
Enhance the durability and performance of your Shielded Data Link connectors with our top-quality Boot accessory. Designed for seamless integration with RJ connectors, this black Thermoplastic Rubber Boot provides added protection and strain relief. Meeting CSA and UL standards, it ensures reliable connectivity in demanding environments. With a sleek design and easy installation, it's the perfect solution for maintaining the integrity of your network connections. Upgrade today with our SDL Boots & Clamps for peace of mind and optimal efficiency.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 745253-6 | 20 DF SOCKET CONT L.P. | ![]() |


