520852-1

Heilind Number:AMP520852-1
Manufacturer:TE Connectivity
Manufacturer Number:520852-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6 SDL RND PLUG BOOT,BULK PKG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 520852-1
Color:Black
Series:Shielded Data Link
Accessory Type:Boot
Number of Positions:6
Packaging:Loose Piece
Boot Color:Black
Boot Material:Thermoplastic Rubber
Product:SDL Boots & Clamps
Standards Met:CSA UL
SKU:AMP520852-1

Detailed Description

Enhance the durability and performance of your Shielded Data Link connections with our top-quality Boot accessory. Designed for easy installation, this black Thermoplastic Rubber boot provides added protection and strain relief for RJ Connectors. Compliant with CSA and UL standards, it ensures reliable and safe connectivity for your networking needs. Perfect for use in various environments, the loose piece packaging makes it convenient for individual or bulk purchases. Upgrade your setup with our SDL Boots & Clamps for a seamless and secure connection every time.