| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 520933-1 |
| Housing Material: | Nylon |
| Pitch: | 14 mm, .551 in |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP520933-1 |
520933-1
Specifications
Detailed Description
Discover the versatility and reliability of our Positive Lock 187 Housing, crafted from durable Nylon 6/6 for long-lasting performance. With a pitch of .551 inches (14mm) and a straight orientation, this receptacle is perfect for secure cable mounting in various applications. Boasting a natural housing color and RoHS compliance, it not only offers ease of identification but also ensures environmental responsibility. Featuring two positions and polarization for mating alignment, this housing guarantees a stable and secure connection. Its compact design and insulation make it a must-have for your terminal housing needs. Explore the possibilities with our high-quality product.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170324-1 | ![]() | |
| TE Connectivity 170325-1 | ![]() | |
| TE Connectivity 170326-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/11/2016 | P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


