520947-1

Heilind Number:AMP520947-1
Manufacturer:TE Connectivity
Manufacturer Number:520947-1
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

FF 250/375 REC HSG 4P SECONDARY LOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 520947-1
Housing Material:Polyester
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:4
Housing Color:Natural
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP520947-1

Detailed Description

Discover the FF 250/375 REC HSG 4P SECONDARY LOCK, a high-quality terminal housing designed for secure connections. Made of durable polyester in a natural hue, this straight orientation receptacle accommodates four positions for efficient wiring. Ideal for cable mount installations, its free-hanging design offers convenience in setup. With reliable construction and RoHS compliance, it ensures both performance and environmental responsibility. Perfect for various applications, this housing is a must-have component in your connectivity solutions.