520982-8

Heilind Number:AMP520982-8
Manufacturer:TE Connectivity
Manufacturer Number:520982-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ULTRA-POD 187 ASSY REC 20-16 AWG BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 520982-8
Color:Black
Series:Ultra-Pod 187
Contact Material:Brass
Contact Plating:Unplated
Overall Length:1.085 in, 27.56 mm
Material:Brass
Insulation Material:Nylon
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Wire Size:16 - 20 AWG, .51 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.29 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP520982-8

Detailed Description

Enhance your electrical connections with the ULTRA-POD 187 Assembly Receptacle. Crafted with precision, this black receptacle features a durable brass construction and is ideal for 20-16 AWG wires. Its straight orientation and F-Crimp design ensure easy installation, while the open barrel accommodates wire insulation diameters ranging from 2.29 to 3.3 mm. With an operating temperature range of -40 to 150°C, this RoHS-compliant receptacle guarantees reliable performance in varied environments. Upgrade your setup with this essential component from the Ultra-Pod 187 series.