| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 520987-1 |
| Housing Material: | Nylon |
| Pitch: | .22 in, 5.59 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP520987-1 |
520987-1
Specifications
Detailed Description
Enhance your cable connections with our FASTON 250 4-Circuit Receptacle Housing. Crafted from durable nylon in sleek black, this straight orientation terminal housing offers seamless integration with a pitch of 5.59mm (.22in). Perfect for secure and efficient installations, it is designed for cable mount (free-hanging) applications. With four positions for versatile connectivity, it ensures reliable performance. Rest assured, this product is RoHS compliant, meeting environmental standards without compromising quality. Upgrade your setup with this essential component for crimp terminals, housings, splices, and lugs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2238173-3 | ![]() | |
| TE Connectivity 2238196-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/23/2020 | E-19-017212 - Discontinuation. Due to the global market shift from UL-V2 resins to UL-V0 resins, TE will be consolidating resins globally eliminating UL-V2 housings and offering UL-V0 alternatives in response to this shift. All new UL-V0 alternatives will meet or exceed the performance levels of the UL-V2 housings being replaced. | Download | |||
| 07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. | Download | |||
| 08/15/2012 | E-12-014529 - New product. | Download | |||


