520987-2

Heilind Number:AMP520987-2
Manufacturer:TE Connectivity
Manufacturer Number:520987-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 250 REC HSG 4CIR NYLON NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 520987-2
Housing Material:Nylon
Pitch:.22 in, 5.59 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:4
Housing Color:Natural
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP520987-2

Detailed Description

Enhance your connectivity with our Faston 250 Receptacle Housing. Crafted from durable nylon in a natural hue, this straight-oriented housing accommodates four terminals with a 5.59mm pitch. Designed for cable mounting, it ensures secure and efficient connections. With RoHS compliance and a sleek finish, it's the perfect choice for your terminal housing needs.