521011-2

Heilind Number:AMP521011-2
Manufacturer:TE Connectivity
Manufacturer Number:521011-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ULTRA-POD 250 ASSY REC 18-14 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 521011-2
Color:Black
Series:Ultra-Pod 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:1.365 in, 34.67 mm
Material:Brass
Insulation Material:Nylon
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.11 - .17 in, 2.79 - 4.32 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP521011-2

Detailed Description

Upgrade your connectivity with the Ultra-Pod 250 Assembly Receptacle. Designed for 18-14 AWG wire, this straight orientation terminal boasts a durable brass construction with tin plating for reliable performance. Its F-Crimp feature ensures a secure attachment, while the open barrel design accommodates wire insulation diameters ranging from .11 to .17 inches. With a wide operating temperature range of -40 to 150°C, this black nylon-insulated receptacle is ideal for various applications, meeting RoHS compliance standards for eco-friendly practices. Elevate your crimp terminal setup with this essential component from our Quick Disconnects range.