521065-1

Heilind Number:AMP521065-1
Manufacturer:TE Connectivity
Manufacturer Number:521065-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 250 REC HSG 4 CIR NYLON BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 521065-1
Housing Material:Nylon
Pitch:.22 in, .379 in, 5.59 mm, 9.63 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:4
Housing Color:Black
Mounting Style:Panel Mount
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP521065-1

Detailed Description

Enhance your electrical connections with this straight orientation FASTON 250 receptacle housing. Crafted from durable nylon in a sleek black finish, it offers four positions for efficient circuitry. With a convenient panel mount design and a 5.59mm pitch, installation is a breeze. RoHS compliant, it ensures environmentally friendly use. Perfect for crimp terminals, this housing is a reliable solution for your connectivity needs.