| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 521066-1 |
| Housing Material: | Nylon |
| Pitch: | .22 in, .379 in, 5.59 mm, 9.63 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mounting Style: | Panel Mount |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP521066-1 |
521066-1
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 250 Receptacle Housing. Made of durable black nylon, this housing ensures reliable performance. With a pitch of 5.59mm, it accommodates up to 4 terminals, perfect for various applications. Its straight orientation and panel mount design offer easy installation. RoHS compliant, this housing guarantees environmental responsibility. Upgrade your setup with this essential terminal housing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2238173-3 | ![]() | |
| TE Connectivity 2238196-3 | ![]() |


