| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 521087-1 |
| Color: | Black |
| Series: | Ultra-Pod 250 |
| Contact Material: | Steel |
| Contact Plating: | Nickel |
| Overall Length: | 22.99 mm, .905 in |
| Material: | Steel |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | Tab-Lok |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .11 - .16 in, 2.79 - 4.06 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP521087-1 |
521087-1
Specifications
Detailed Description
Enhance your electrical connections with the Ultra-Pod 250 Assembly Receptacle. Designed for 14-18 AWG wires, this black receptacle features a durable steel construction with nickel plating for optimal conductivity. With an operating temperature range of -40 to 150°C, it ensures reliable performance in various environments. The flag orientation and Tab-Lok crimp type offer secure and easy installation. Its nylon insulation and open barrel design accommodate wire sizes from .82 to 2.08 mm². RoHS compliant, this receptacle is a high-quality solution for your connectivity needs.

