521120-6

Heilind Number:AMP521120-6
Manufacturer:TE Connectivity
Manufacturer Number:521120-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PL 250 HOUSING RECEPTACLE NYLON 6/6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 521120-6
Housing Material:Nylon
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Black
Mating Retention Type:Latch
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP521120-6

Detailed Description

Enhance your electrical connections with our PL 250 Housing Receptacle. Crafted from durable Nylon 6/6, this straight orientation receptacle in sleek black offers secure terminal connectivity. Featuring a latch mating retention type and polarization alignment for added stability, it's perfect for cable mounting in various applications. With RoHS compliance and a single position, this housing ensures both performance and environmental responsibility. Upgrade your setups with this essential terminal housing.