| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 521148-1 |
| Housing Material: | Nylon |
| Pitch: | .312 in, 7.92 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP521148-1 |
521148-1
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 187&250 Receptacle Housing in sleek black nylon. With a 7.92mm (.312 in) pitch and straight orientation, this housing accommodates two terminals for efficient power transfer. Designed for cable mount (free-hanging) installation, it offers convenience and versatility. Crafted with high-quality materials, it ensures durability and reliable performance. Meeting RoHS compliance standards, it's a sustainable choice for your connectivity needs. Upgrade your setup with this essential terminal housing for seamless operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2238173-3 | ![]() | |
| TE Connectivity 2238196-3 | ![]() | |
| TE Connectivity 2238174-3 | ![]() | |
| TE Connectivity 2238198-3 | ![]() |


