| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 521163-2 |
| Housing Material: | Nylon |
| Pitch: | .2 in, 5.08 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Mating Retention Type: | Latch |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP521163-2 |
521163-2
| Heilind Number: | AMP521163-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 521163-2 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily power up your connections with this sleek and durable POWER BLADE HSG 12P Terminal Housing in Nylon Black. Designed for efficiency, it features a straight orientation with 12 receptacles, perfect for seamless cable mounting. The 5.08mm pitch and Latch mating retention ensure secure and hassle-free assembly, while the Polarization alignment type guarantees proper mating. With RoHS compliance and high-quality construction, this housing is a reliable choice for any project requiring robust connectivity.

