| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 521204-6 |
| Color: | Blue |
| Series: | RAST 5 IDC Connectors |
| Gender: | Receptacle |
| Housing Material: | Nylon 66/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Height: | 12.2 |
| Overall Length: | .362 |
| Pitch: | .197 in, 5 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .197 in, 5 mm |
| Package Quantity: | 1 |
| Number of Positions: | 2 |
| Housing Color: | Blue |
| GPL: | JJ4 |
| Mating Retention Type: | Latch |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 12.2 mm, .48 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed, Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K383 |
| Position Keyed: | 1C, 2D |
| Connector Length: | .362 in, 9.2 mm |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector, Connector Assembly |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Accepts Contact Type: | Receptacle |
| Housing Configuration: | Both Ends Closed |
| Mating Area Interface Dimensions: | .25 in, 6.35 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Receptacle Style: | Straight |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 521204-6 |
| SKU: | AMP521204-6 |
521204-6
Specifications
Detailed Description
The RAST 5 Housing, 2-Position POSILOCK MKIII Connector in Blue is a vital component for power circuit applications. With a rugged Nylon 66/6 housing, it ensures durability in demanding environments. Featuring a 5mm pitch and socket contact type, this cable-mount connector offers secure and reliable crimp termination. Its single-row design with 2 contacts and mating retention latch allows for easy installation and maintenance. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it guarantees performance under extreme conditions. RoHS compliant and UL 94V-0 rated, it meets international safety standards. Ideal for appliances and various electronic devices, this straight receptacle connector is a versatile solution for PCB board assemblies.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-521204-1 | ![]() | |
| TE Connectivity 521204-1 | ![]() | |
| TE Connectivity 521204-7 | ![]() | |
| TE Connectivity 521204-8 | ![]() | |
| TE Connectivity 1969371-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/06/2026 | PCN-26-269590-C - PCN Cancellation PCN-25-257059 for tool duplication released | Download | |||
| 01/15/2026 | PCN-25-257059 - Tool Duplication. Positive Lock RAST 5 Housings are currently sourced from TE Lickdale (US) and new capacity build in TE Qingdao (China) beginning on 16-Jan-26. Mixed shipments may be possible until 15-Feb-26. An internal release based on applicable TE specifications will be executed before any parts will be delivered to ensure product performance is compliant with applicable TE specifications. | Download | |||


