| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5212044-1 |
| Series: | Circular DIN |
| Amperage: | 7.5 A |
| Connector Type: | Header |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 5 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 105 °C |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.49 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Shape: | Circular |
| Package Quantity: | 100 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 348 |
| Shield Material: | Brass |
| Shield Plating Material: | Tin/Nickel |
| Tail Length: | .14 in, 3.56 mm |
| Packaging: | Gang of Tubes |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| Shielded: | Yes |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | 2.36 mm |
| PCB Retention Type: | Kinked Legs |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4905 |
| Contact Design: | Tuning Fork |
| Contact Layout: | Staggered |
| Contact Transmits: | Power, Signal (Data), Signal/Power |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 3507 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Selectively Loaded |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Solder Tail Layout |
| Length: | 21.84 mm, .86 in |
| VDE Tested: | No |
| ESD Protection: | Without |
| Height: | 20.83 mm, .82 in |
| Width: | 15.49 mm, .61 in |
| PCB Mounting Style: | Through Hole - Solder |
| Hot Pluggable: | No |
| Connector Configuration: | Circular DIN |
| Reverse Gender: | No |
| Shield Plating Thickness: | 100 µin, 2.54 µm |
| Shield Underplate Material: | Nickel |
| Shield Underplate Thickness: | 1.27 µm, 50 µin |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5212044-1 |
| SKU: | AMP5212044-1 |
5212044-1
Specifications
Detailed Description
Enhance your connectivity with our Circular DIN Connector, designed for seamless integration in a variety of electronic applications. With a durable nylon housing and brass contacts, it ensures reliable performance in demanding environments. This 5-contact receptacle features a right-angle body orientation and is suitable for board mount installation. CSA and UL standards compliance guarantee safety and quality, while a high operating temperature range of -55 to 105°C ensures versatility. Ideal for signal and power transmission, this connector is a crucial component for efficient data and device connectivity. RoHS compliant for environmental responsibility.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5212032-1 | ![]() | |
| TE Connectivity 5212045-1 | ![]() | |
| TE Connectivity 5520842-1 | ![]() |


