521209-2

Heilind Number:AMP521209-2
Manufacturer:TE Connectivity
Manufacturer Number:521209-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HSG POSI-LOCK MARK III

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 521209-2
Color:Blue
Series:RAST 5 IDC Connectors
Gender:Receptacle
Housing Material:Nylon 66/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Pitch:.197 in, 5 mm
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.197 in, 5 mm
Package Quantity:1
Number of Positions:7
Housing Color:Blue
GPL:JJ4
Packaging:Package
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:12.2 mm, .48 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K383
Position Keyed:2C, 2D
Contact Layout:Inline
Connector Length:.362 in, 9.2 mm
Connector System:Wire to Wire
Connector Product Type:Connector, Connector Assembly
Mating Retention:Without
Mating Connector Lock:With
Accepts Contact Type:Receptacle
Housing Configuration:Both Ends Closed
Mating Area Interface Dimensions:.25 in, 6.35 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Receptacle Style:Straight
Part Aliases:521209-2
SKU:AMP521209-2

Detailed Description

Enhance your power and signal connections with the HSG POSI-LOCK MARK III, a reliable RAST 5 IDC Connector in vibrant blue. Crafted with durable nylon 66/6 housing and brass contacts, this receptacle is designed for secure cable mount installation through crimp termination. Featuring a single row with seven positions at a 5mm pitch, it ensures efficient connectivity in various appliances. With a compact .48-inch height and inline contact layout, it offers a streamlined solution for wire-to-wire connections. Operating seamlessly in temperatures ranging from -40 to 110°C, it's a dependable choice for both residential and industrial applications. Meeting RoHS compliance standards, this connector guarantees a safe and eco-friendly performance. Package includes one unit, making it convenient for your PCB assembly needs. Elevate your connectivity with the HSG POSI-LOCK MARK III.