521210-1

Heilind Number:AMP521210-1
Manufacturer:TE Connectivity
Manufacturer Number:521210-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

POSI-LOK HSG.250-8 POS RAST5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 521210-1
Color:Blue
Series:RAST 5 IDC Connectors
Gender:Receptacle
Housing Material:Nylon 6/66
Number of Contacts:8
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Overall Height:40.2
Overall Length:.362
Pitch:.197 in, 5 mm
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.197 in, 5 mm
Package Quantity:1
Lock Type:Latch
Number of Positions:8
Housing Color:Blue
GPL:JJ4
Mating Retention Type:Latch
Packaging:Package
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:1.583 in, 40.2 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K383
Wire Size:22 - 14 AWG
Position Keyed:2D, 3C, 6D, 7C
Connector Length:.362 in, 9.2 mm
Connector System:Wire to Wire
Connector Product Type:Connector, Connector Assembly
Mating Retention:With
Mating Connector Lock:With
Accepts Contact Type:Receptacle
Housing Configuration:Both Ends Closed
Mating Area Interface Dimensions:.25 in, 6.35 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Receptacle Style:Straight
Material Flammability Standard:UL 94V-0
Part Aliases:521210-1
SKU:AMP521210-1

Detailed Description

Enhance your electronic connections with the POSI-LOK HSG.250-8 POS RAST5 receptacle. This high-quality connector, part of the RAST 5 IDC series, features a durable nylon 6/66 housing in a striking blue color. With eight brass contacts and a single row design, it offers reliable power and signal transmission via crimp termination. Its compact dimensions of 40.2 mm in height and .362 in length, with a 5mm pitch, make it ideal for cable mounting applications. Operating within a wide temperature range of -40 to 110°C (-40 to 230°F), it ensures performance in various environments. The latch lock system provides secure mating, while the UL 94V-0 material flammability standard offers peace of mind. Suitable for wire sizes 22-14 AWG and featuring straight receptacle style, this connector is RoHS compliant and a valuable component for your PCB assembly needs.