521217-2

Heilind Number:AMP521217-2
Manufacturer:TE Connectivity
Manufacturer Number:521217-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ULTRA-POD 250 ASSY TAB 18-14 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 521217-2
Color:Natural
Series:Ultra-Pod 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:1.53 in, 38.87 mm
Material:Brass
Insulation Material:Nylon
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.13 - .18 in, 3.3 - 4.57 mm
Product:Quick Disconnects
Product Type:Tab
SKU:AMP521217-2

Detailed Description

Enhance your electrical connections with the Ultra-Pod 250 Assembly Tab. Designed for 18-14 AWG wires, this assembly features a durable brass construction with tin plating for optimal conductivity. The straight orientation and F-Crimp design ensure a secure attachment, while the open barrel accommodates wires with insulation diameters ranging from 0.13 to 0.18 inches. Engineered for versatility, this tab is suitable for a wide range of applications and is RoHS compliant, making it a reliable and environmentally friendly choice for your projects. Upgrade your crimp terminals with this high-quality component from our Quick Disconnects collection.