| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 521284-1 |
| Color: | Natural |
| Series: | Ultra-Pod 187 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 1.085 in, 27.56 mm |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .13 in, 2.29 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP521284-1 |
521284-1
Specifications
Detailed Description
Enhance your electrical connections with our ULTRA-POD 187 Assembly, designed for 20-16 AWG wire compatibility. Made of durable brass with natural coloration, this straight orientation receptacle ensures reliable performance. Featuring F-Crimp technology and open barrel design, it accommodates wire insulation diameters of 2.29-3.3 mm. Its nylon insulation material and operating temperature range of -40 to 150°C guarantee versatility and durability. With RoHS compliance and quality assurance from Quick Disconnects, it's the perfect solution for your crimp terminal needs. Upgrade your connectivity with the Ultra-Pod 187 Assembly today.

