| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 521289-1 |
| Housing Material: | Nylon |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Tab Housing |
| SKU: | AMP521289-1 |
521289-1
Specifications
Detailed Description
Enhance your connectivity solutions with our FF 250 TAB HSG 1P NYLON NAT Terminal Housing. Crafted from durable nylon in a natural hue, this straight orientation piece features a secure tab terminal for effortless installation. With a single position, it's perfect for streamlined connections. Designed for cable mount applications, it offers flexibility in setup. While non-insulated, its quality construction ensures reliable performance. Rest assured, it complies with RoHS standards for environmentally conscious usage. Elevate your projects with this essential component in the Crimp Terminal Housings category.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/25/2019 | E-19-005131 - Product Improvement. Due to market conditions, effective immediately, TE will be adding an alternate resin to produce existing housings that meets or exceeds specified performance requirements in effort to meet requested customer delivery dates. | Download | |||


