521293-2

Heilind Number:AMP521293-2
Manufacturer:TE Connectivity
Manufacturer Number:521293-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ULTRA-POD 187 ASSY REC 18-16 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 521293-2
Color:Natural
Series:Ultra-Pod 187
Contact Material:Brass
Contact Plating:Tin
Overall Length:1.085 in, 27.56 mm
Material:Brass
Insulation Material:Nylon
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Wire Size:16 - 18 AWG, .82 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.105 - .21 in, 2.67 - 5.33 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP521293-2

Detailed Description

Enhance your electrical connections with the ULTRA-POD 187 ASSY REC 18-16 AWG TPBR, a top-of-the-line receptacle designed for optimal performance. Crafted with durable brass and coated in tin for added longevity, this straight orientation terminal is perfect for a variety of applications. With a wire size compatibility of 16-18 AWG and a crimp-type F-Crimp, it ensures a secure and reliable connection every time. Its open barrel design allows for easy installation, while its nylon insulation material guarantees safety. Operating efficiently in temperatures ranging from -40 to 150 °C, it is a versatile and essential component for any project. Upgrade to the ULTRA-POD 187 for seamless connectivity and peace of mind.