| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 521366-1 |
| Color: | Natural |
| Series: | Ultra-Pod 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 1.37 in, 34.8 mm |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | 10 - 14 AWG, 2.08 - 5.26 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .13 - .18 in, 3.3 - 4.57 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP521366-1 |
521366-1
Specifications
Detailed Description
Introducing the ULTRA-POD 250 Assembly Receptacle, a versatile solution for electrical connections. Designed for 10-14 AWG wires, this straight orientation receptacle features a durable brass construction with nylon insulation, ensuring reliable performance in a wide range of applications. With a .25 inch compatible tab width and .032 inch thickness, it offers easy and secure crimping. Unplated brass contact plating and an open barrel design provide efficient conductivity. Operating smoothly in temperatures ranging from -40 to 150°C, it meets RoHS compliance standards for environmental responsibility. Perfect for industrial and commercial use, this receptacle is a essential component for your electrical projects.

