521366-2

Heilind Number:AMP521366-2
Manufacturer:TE Connectivity
Manufacturer Number:521366-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ULTRA-POD 250 ASSY REC 14-10 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 521366-2
Color:Natural
Series:Ultra-Pod 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:1.37 in, 34.8 mm
Material:Brass
Insulation Material:Nylon
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Wire Size:10 - 14 AWG, 2.08 - 5.26 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.13 - .18 in, 3.3 - 4.57 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP521366-2

Detailed Description

Enhance your electrical connections with the ULTRA-POD 250 Assembly Receptacle, designed for 14-10 AWG wire termination. Crafted with durable brass and featuring tin plating, this straight orientation receptacle ensures reliable performance in a wide temperature range from -40 to 150°C. The F-Crimp terminal type and open barrel design offer secure and efficient wire termination, accommodating wire insulation diameters ranging from 3.3 to 4.57mm. With RoHS compliance and high-quality construction, this receptacle is a top choice for professional and DIY applications. Upgrade your connections with the Ultra-Pod 250 series.