| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 521367-1 |
| Color: | Natural |
| Series: | Ultra-Pod 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 1.366 in, 34.7 mm |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .11 - .17 in, 2.79 - 4.32 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP521367-1 |
521367-1
Specifications
Detailed Description
Introducing the Ultra-Pod 250 Assembly Receptacle, a high-performance connector designed for seamless wire termination. This straight orientation receptacle features durable brass construction with natural plating, offering reliable conductivity. With a crimp-type F-crimp design, it accommodates 14-18 AWG wire sizes, ensuring a secure and efficient connection. The nylon insulation material guarantees safety and longevity, while the wide operating temperature range of -40 to 150°C (-40 to 302°F) makes it suitable for various environments. Ideal for applications requiring quick disconnect functionality, this receptacle is RoHS compliant, meeting strict environmental standards. Upgrade your connectivity solutions with the Ultra-Pod 250 Assembly Receptacle.

