| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 521383-5 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Contact Type: | Tab |
| Package Quantity: | 96 |
| Contact Amperage: | 16 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | JJ4 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 149.6 µin, 3.8 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K335 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Keying and Polarized Position Locations: | 2D |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Boss |
| Termination Post Tail Length: | .14 in, 3.5 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
| Contact Retention: | Without |
| Mating Tab Width: | .25 in, 6.35 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 521383-5 |
| SKU: | AMP521383-5 |
521383-5
| Heilind Number: | AMP521383-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 521383-5 |
| Datasheet: | VDE Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power components with our ASSY DIN VERT RAST5 HEADER05-B, featuring a vertical mount for seamless board attachment. This single-row header, part of our RAST 5 IDC Connectors series, boasts a durable nylon 6/6 housing in sleek black. With five brass contacts and a 5mm pitch, it ensures reliable conductivity in a compact design. Suitable for power applications, it has a high contact amperage of 16A and is UL 94V-0 compliant for safety. The solder termination method and tin contact plating guarantee secure connections to printed circuit boards. Operating in a wide temperature range from -40 to 105°C, this header is ideal for various appliances. It comes in a box packaging with 96 units, making it convenient for bulk installations. RoHS compliant and featuring a 2D keying and polarized position, it offers enhanced reliability and ease of use in wire-to-board setups.

